Arduino D1608x Pro Opta® Digital Expansions

Arduino D1608x Pro Opta® Digital Expansions enhances Arduino Opta’s real-time control, monitoring, and predictive maintenance applications. Snap-on an Opta Digital Expansion and multiply system capabilities with the addition of 16x programmable inputs for connecting digital sensors and eight more relays to operate machines. Arduino D1608x manages the I/Os from the Opta base unit seamlessly, taking advantage of the open and widely known Arduino ecosystem or PLC IDE IEC 61131-3 programming environment.

Features

  • Input flexibility with 16x inputs for applications per each expansion added, programmable as digital 0VDC to 24VDC or analog 0V to 10V
  • Powerful outputs - choose between 8x EMR offering 250VAC for 6A each or 8x SSR offering 24VDC for 2A
  • Up to 5x snap-on modules managed to multiply and mix I/O sets with seamless detection, snap it right next to an Opta Base module, and use the I/Os as native Opta resources
  • Extend hardware capabilities while keeping programming comfort by using the Arduino IDE with its wide range of ready-to-use sketches, tutorials, and libraries
  • Put I/Os easily to work with PLC IDE for IEC 61131-3 PLC languages, taking advantage of its low code approach and pre-mapped resources
  • IP20 protection
  • Extend Opta’s benefits of real-time remote monitoring via intuitive Arduino Cloud dashboards and secure communication to a wider set of connected devices
  • Reliable by design, thanks to industrial certifications and Finder’s expertise in switching technology
  • Easy DIN rail installation
  • Options
    • Pro Opta Ext D1608E - 16x digital programmable voltage inputs, 8x electromechanical relays 250VAC, 6A
    • Pro Opta Ext D1608S - 16x digital programmable voltage inputs, 8x solid state relays 24VDC, 2A
  • -20°C to +50°C operating temperature range

Applications

  • D1608E
    • Boost production automation through secure industry 4.0 control system
      • Manufacturing plants
      • Machinery operations
      • Industrial automation
      • Utilities
      • Logistic hubs
    • Smart massive management of electrical loads
      • Airports
      • Shopping malls
      • Exhibitions
      • Underground city parking
      • Facility management professionals
      • Smart city infrastructure providers
      • Corporations
  • D1608S
    • Smart, fast, and reliable actuation of electrical loads
      • Manufacturing plants
      • Machinery operations
      • Industrial automation
      • Utilities
      • Logistic hubs
      • Industrial conditioning/chilling
    • Improve environmental comfort and life quality in home and industrial buildings
      • HVAC systems
      • Industrial conditioning/chilling
      • Home automation
      • Smart buildings

Videos

D1608E Technical Specs

Arduino D1608x Pro Opta® Digital Expansions

D1608S Technical Specs

Arduino D1608x Pro Opta® Digital Expansions
Publicado: 2024-03-13 | Actualizado: 2024-07-31