ArduSimple ANN-MB2-00 u-blox GNSS Tripleband + L-band Antenna
ArduSimple ANN-MB2-00 u-blox GNSS Tripleband + L-band Antenna is an IP67-protected antenna with 50Ω impedance and 360° Azimuth coverage. This full-band antenna supports GPS, GLONASS, Galileo, and BeiDou positioning signal bands. The ANN-MB2-00 GNSS antenna is compatible with u-blox X20, Septentrio Mosaic-X5, and Unicore UM980 boards. This antenna features RHCP polarization, a 3dB maximum noise figure, and a <3dB axial ratio at the zenith. The ANN-MB2-00 GNSS antenna offers a 4.5dBi peak gain (without a ground plane), 31dB average LNA gain, and 2 maximum VSWR.Features
- Compatible with u-blox X20, Septentrio Mosaic-X5, and Unicore UM980 boards
- Antenna element:
- Supported positioning signal bands:
- L1, L2, and L5 GPS
- G1, G2, and G3 GLONASS
- B1, B2, and B3 BeiDou
- E1, E5, and E6 Galileo
- L1 and L2 QZSS
- L5 Navic
- L6 L-band
- SBAS:
- WAAS, EGNOS, MSAS, and GAGAN
- Frequency range:
- 1535MHz to 1602MHz
- 1166MHz to 1285MHz
- RHCP polarization
- 4.5dBi (without ground plane) peak gain
- <3dB axial ratio @ zenith
- 360° Azimuth coverage
- 50Ω impedance
- Supported positioning signal bands:
- Electrical:
- 3V to 5V supply voltage range
- 15mA typical supply current @3V
- 31dB average LNA gain
- 3dB maximum noise figure
- 2 maximum VSWR
- Mechanical:
- 109mm maximum length
- 260g weight
- Magnetic base or 2x5.5mm holes mounting style
- 5m cable length
- SMA male connector
- Environmental:
- -40°C to 85°C operating temperature
- -40°C to 85°C storage temperature
- IP67 rating
- RoHS compliant
Additional Resources
Videos
Publicado: 2025-03-25
| Actualizado: 2025-04-24