Advanced Energy / Artesyn AEE DC-DC Converters

Advanced Energy / Artesyn AEE DC-DC Converters feature a wide input voltage range and high efficiency. These DC-DC converters offer 12V, 24V, or 48V in single or dual output variants that are housed in encapsulated industry-standard packages. The AEE DC-DC converters are encased in low-profile metal and are well-equipped for the most demanding and rugged applications. These converters designs include 4000VAC reinforced insulation and 2X Means Of Operator Protection (MOOP). These DC-DC converters come in 1"x2" DIP package and 2"x1" plastic package. Typical applications include industrial automation, instrumentation, test and measurement, medical equipment, and telecommunications.

Features

  • Wide input voltage range
  • High efficiency
  • Single and dual output
  • 4000VAC reinforced insulation
  • 2X Means Of Operator Protection (MOOP)
  • Encased in low-profile metal
  • 1"x2" DIP package and 2"x1" plastic package
  • -40°C to 85°C operating temperature range

Applications

  • Industrial automation
  • Instrumentation
  • Test and measurement
  • Medical equipment
  • Telecommunications
View Results ( 98 ) Page
N.º de artículo Hoja de datos Descripción
AEE00CC36-LS AEE00CC36-LS Hoja de datos Convertidores DC/DC: orificio pasante 15W 18-75Vin Dual 15V, 0.5A
AEE01B18-LS AEE01B18-LS Hoja de datos Convertidores DC/DC: orificio pasante 15W 9-36Vin Single 12V 1.25A
AEE02H48-M AEE02H48-M Hoja de datos Convertidores DC/DC: orificio pasante 20W 36-75Vin 24Vout 840mA Med
AEE03A12-M AEE03A12-M Hoja de datos Convertidores DC/DC: orificio pasante 15W 9-18Vin 5Vout 3A Med
AEE01B12-M AEE01B12-M Hoja de datos Convertidores DC/DC: orificio pasante 15W 9-18Vin 12Vout 1.25A Med
AEE02H36-L AEE02H36-L Hoja de datos Convertidores DC/DC: orificio pasante 50W 18-75Vin 24V@2.08A
AEE08F18-LHS AEE08F18-LHS Hoja de datos Convertidores DC/DC: orificio pasante 40W, 9 - 36Vin, Single, 3.3Vat8A, 25.4 X 50.8 X 10.2mm, with heatsink
AEE01CC24-M AEE01CC24-M Hoja de datos Convertidores DC/DC: orificio pasante 15W 18-36Vin +/-15Vout 500mA Med
AEE01CC12-M AEE01CC12-M Hoja de datos Convertidores DC/DC: orificio pasante 15W 9-18Vin +/-15Vout 500mA Med
AEE02H36-LHS AEE02H36-LHS Hoja de datos Convertidores DC/DC: orificio pasante 50W, 18 - 75Vin, Single, 24Vat2.08A, 25.4 X 50.8 X 11mm, with heatsink
Publicado: 2024-11-05 | Actualizado: 2024-12-17