Advanced Energy / Artesyn Non-Isolated DC/DC Converters
Advanced Energy / Artesyn Point of Load (POL) DC/DC converters overcome the challenges caused by the latest high-performance semiconductor devices' high peak current demands and low noise margins. These POL converters place individual, non-isolated DC sources near their point of use to minimize losses caused by voltage drops, help overcome noise sensitivity and EMI emission issues, and ensure tight regulation under dynamic load conditions.Features
- POL converters that place individual, non-isolated, DC sources near their point of use
- Minimizes losses caused by voltage drops
- Overcomes noise sensitivity and EMI emission issues
- Ensures tight regulation under dynamic load conditions
View Results ( 27 ) Page
| N.º de artículo | Hoja de datos | Descripción | Potencia de salida |
|---|---|---|---|
| SIL40C2-00SADJ-VJ | ![]() |
Convertidores DC/DC: montaje en chasis 4.5-13.8Vin 5.0V 40A Sngl-in-ln vert mont | 200 W |
| APA501-80-001 | ![]() |
Cuerpo de Refrigeración Heatsink vertical fins 0.6" ht. | |
| SIL40C2-00SADJ-HJ | ![]() |
Convertidores DC/DC: orificio pasante 4.5-13.8Vin 0.6-5.0V Sngl-in-ln HorizMon | 200 W |
| LGA20C-01SADJJ | ![]() |
Convertidores DC/DC: SMD 100W 0.59-5.1 @ 20A 16.26x16.26x3.27mm | 100 W |
| LGA-HTSK-KIT-045 | ![]() |
Cuerpo de Refrigeración LGA ACCESSORY KIT .45" HEATSINK+ADHSVE | |
| LGA-HTSK-KIT-050 | ![]() |
Cuerpo de Refrigeración LGA ACCESSORY KIT .50" HEATSINK+ADHSVE | |
| LDO03C-005W05-HJ | ![]() |
Convertidores DC/DC: montaje en chasis 15W 0.59-5.1V 3A Horizontal Mount | 15 W |
| SIL05E-05W3V3-VJ | ![]() |
Convertidores DC/DC: montaje en chasis 3-5.5VDC/.75-3.63V 5A - VERTICAL MOUNT | 18.15 W |
| LDO10C-005W05-VJ | ![]() |
Convertidores DC/DC: montaje en chasis 50W 0.59-5.1V 10A Vertical Mount | 50 W |
| LGA03C-00SADJJ | ![]() |
Convertidores DC/DC: SMD 15W 0.59-5.1 @ 3A 16.26x16.26x3.27mm | 15 W |
Publicado: 2010-01-19
| Actualizado: 2025-01-28