Asus PE1100N Intelligent Edge Computers

Asus PE1100N Intelligent Edge Computers are compact, fanless systems designed to bring Artificial Intelligence (AI) capabilities to the edge in industrial and embedded environments. Powered by an NVIDIA® Jetson™ Orin™ Nano (4GB or 8GB) or a Jetson Orin NX (8GB or 16GB) module, these computers deliver efficient GPU-accelerated computing for real-time inferencing tasks. A rugged design supports 24/7 operation and wide operating temperature ranges, making the devices ideal for deployment in harsh or space-constrained settings.

The PE1100N computers feature a rich set of I/O options, including HDMI, USB 3.2/2.0 ports, Gigabit Ethernet, and expansion slots such as M.2 Key E for wireless modules and M.2 Key M for SSD storage. The computers also support microSD storage and include flexible mounting options. With industrial-grade durability and AI-ready performance, the Asus PE1100N intelligent edge computers are well-suited for applications in smart retail, intelligent transportation, industrial automation, and smart city infrastructures.

Features

  • Intelligent Edge AI system with NVIDIA Jetson™ Orin™ NX, Orin Nano (super mode)
  • Fanless design and diverse I/O in a compact size
  • Ready to connect to Wi-Fi®, BLUETOOTH®, and LTE by optional modules
  • Wide range of power input and operating temperature
  • Supports ASUS Expansion Module (AEM)

Applications

  • Smart manufacturing / industrial automation
  • Smart cities
  • Retail and hospitality
  • Healthcare
  • Transportation and logistics
  • Agriculture

Specifications

  • Processor system
    • Jetson Orin Nano 4G (Super Mode), Jetson Orin Nano 8G (Super Mode), Jetson Orin NX 8G, or Jetson Orin NX 16G SOM
    • AI performance
      • 34 TOPS for Jetson Orin Nano 4G
      • 67 TOPS for Jetson Orin Nano 8G
      • 70 TOPS for Jetson Orin NX 8G
      • 100 TOPS for Jetson Orin NX 16G
    • CPU
      • 6x Arm® Cortex®-A78AE v8.2 for Jetson Orin Nano 4G, Jetson Orin Nano 8G, and Jetson Orin NX 8G
      • 8x Arm Cortex-A78AE v8.2 for Jetson Orin NX 16G
    • GPU
      • 512-core NVIDIA Ampere GPU with 16x tensor cores for Jetson Orin Nano 4G
      • 1024-core NVIDIA Ampere GPU with 32x tensor cores for Jetson Orin Nano 8G, Jetson Orin NX 8G, and Jetson Orin NX 16G
    • Memory
      • 4GB 64-bit LPDDR5 for Jetson Orin Nano 4G
      • 8GB 128-bit LPDDR5 for Jetson Orin Nano 8G and Jetson Orin NX 8G
      • 16GB 128-bit LPDDR5 for Jetson Orin NX 16G
  • Wired interface
    • 2x 10/100/1000Mbps Ethernet, RJ45
    • USB (or header)
      • 3x USB 3.2 Gen1, Type-A
      • 1x USB 2.0, micro-USB for OS Flash
      • 2x USB 2.0, pin header (internal)
    • COM
      • 2x RS-232/422/485, DB9
      • 1x CAN bus, DB9
    • 4x DI, 4x DO (2x5 terminal block with isolation)
    • Display
      • 1x HDMI 1.4a, 3840 x 2160 at 30Hz for Jetson Orin Nano 4G and Jetson Orin Nano 8G
      • 1x HDMI 2.0b, 3840 x 2160 at 60Hz for Jetson Orin NX 8G and Jetson Orin NX 16G
    • 1x debug console via micro-USB
  • Optional Wi-Fi, Bluetooth, cellular, and GPS wireless interfaces
  • Expansion
    • M.2 M key - 1x 2242/2260/2280, for M.2 SSD (PCIe, OS disk, size option)
    • M.2 E key - 1x 2230 for Wi-Fi/BT (PCIe, USB 2.0, I2C and PCM)
    • M.2 B key - 1x 3042/3052 for 4G/5G (PCIe, USB 2.0/3.0)
    • AEM - dual LAN, etc (option, by request)
  • 2x nano-SIM slots
  • Watchdog timer
  • Ubuntu desktop operating system
  • 12VDC to 24VDC power input range, 3-pin terminal block (1-pin for remote power button)
  • Mechanical
    • Wall-mount (support assembly with DIN rail clips)
    • Dimensions
      • 3.5", 146mm x 105mm board
      • 152mm x 114mm x 72mm system
    • 1.4KG weight
  • Environmental
    • Operating temperature ranges
      • -20°C to +60°C for Jetson Orin Nano 4G, Jetson Orin Nano 8G
      • -20°C to +55°C for Jetson Orin NX 8G
      • -20°C to +50°C for Jetson Orin NX 16G
    • 10% to 95% relative humidity (RH), non-condensing
    • Operating vibration per MIL-STD 810H Method 514.8, Category 4 (truck transportation over US highways) - 5Grms, 5Hz to 500Hz, 3x axes
    • Operating shock per MIL-STD 810H Method 516.8, Procedure I - 50Grms/11ms
  • Onboard TPM v2.0 security
  • Certifications
    • CE, FCC, UKCA, and BSMI
    • AWS IoT Greengrace software compatibility

Kit Contents

  • Adapter cable DC to terminal block 3 pin
  • Wall mount bracket set
  • DIO terminal block
  • Dust cover set

Videos

Block Diagram

Block Diagram - Asus PE1100N Intelligent Edge Computers
Publicado: 2025-10-07 | Actualizado: 2025-12-05