Banner Engineering Fiber Optic Sensor Solutions

Banner Engineering Fiber Optic Sensor Solutions are versatile sensors ideal for use in space-constrained and harsh environments. These sensors can also handle a lack of power at the sensing location. The amplifier, or sensor, emits, receives, and converts light energy into an electrical signal. Individual fiber-optic assemblies guide light from the amplifier to a sensing location or from the sensing location back to the amplifier. The small size and flexibility of fiber optics allow these Banner sensor solutions to be positioned and mounted in tight spaces. The fibers can be designed to withstand high moisture or corrosive materials and are immune to electrical noise.

Features

  • Compact size for tight sensing locations
  • Reliable performance in harsh or explosive environments
  • Flexibility to meet various application requirements
  • Digital displays/output LEDs for programming and status monitoring

Applications

  • Punch presses
  • Vibratory feeders
  • Conveyors
  • Pill counting
  • Small object detection
  • Leading-edge detection
  • Ovens
  • Semiconductor processing equipment
  • Robotic arms and moving machines
  • Edge guiding
  • Hazardous locations
  • Final inspection stations

Application Example - Liquid Level Detection

Chart - Banner Engineering Fiber Optic Sensor Solutions

Fiber Optic Sensor Comparison

Infographic - Banner Engineering Fiber Optic Sensor Solutions
Publicado: 2026-08-04 | Actualizado: 2026-08-05