Banner Engineering K100 Pro Hazardous Beacons
Banner Engineering K100 Pro Hazardous Beacons are multicolor indicators with an optional audible alarm for indoor or outdoor use. The K100 pro daylight visible beacons offer three colors in one device with a variety of connector options, while the DC beacons are programmable using Banner's Pro Editor software and Pro Converter Cable. The K100 pro hazardous indicator beacons feature 14 colors in one device and provide a bright, configurable indication for OEMs and users who need visible status information. The hazardous indicator beacons have a unique water-shed beacon design that helps protect the indicator. Banner Engineering K100 Pro Hazardous Beacons feature a 36mm threaded polycarbonate base and an IK08 or IK10 impact rating for maximum protection against demanding applications.Features
- General
- 36mm threaded polycarbonate base
- Variety of connector options
- Optional audible alarm for indoor or outdoor use
- Ex/HazLoc approvals for potentially explosive environment applications
- K100 Pro Hazardous Daylight Visible Beacons
- Provides bright, even light in direct sunlight
- 3 colors in one device
- Rugged UV-stabilized polycarbonate base and window
- Programmable (DC version)
- PNP or NPN operation depending on wiring (DC version)
- K100 Pro Hazardous Indicator Beacon
- Provides bright, configurable indications for OEMs and users that need visible status information
- Rugged construction provides years of uninterrupted operation
- Unique water-shed beacon design
- 14 colors in one device
- Programmable (DC version)
- PNP or NPN operation depending on wiring (DC version)
Specifications
- 12VDC to 48VDC operating voltage (DC version)
- 100VAC to 240VAC operating voltage (AC version)
- Rugged IP69K per DIN 40050-9, UL type 4X housing
- Impact ratings
- IK10 (K100 pro hazardous daylight visible beacons)
- IK08 (K100 pro hazardous indicator beacons)
Videos
Publicado: 2023-10-18
| Actualizado: 2025-09-08