Banner Engineering R45C Converters
Banner Engineering R45C Converters feature Modbus communications and offer 4-pin M12 integral QD. These converters convert various signals, such as discrete and analog, to protocols like PICK-IQ, IO-link, and PWM/PFM. The R45C converters Modbus model is a rugged, over-molded design that meets IP67, IP65, and IP68 ratings and is connected directly to a sensor. These converters feature dual analog In and Out (voltage/current). The Modbus to analog applications offer actionable data, such as a motor running hot or an item moving through a conveyor. These converters operate at <50mA current, 10V to 30V voltage range, and come with a dual analog In and Out (voltage/current).Features
- Modbus communications
- Dual analog In and Out (voltage/current)
- 4-pin M12 integral QD
Specifications
- 10V to 30V voltage range
- <50mA current
- 45mm x 16.8mm x 45mm dimensions
Additional Resources
Videos
View Results ( 14 ) Page
| N.º de artículo | Hoja de datos | Tipo | Voltaje de alimentación - Mín. | Temperatura de trabajo mínima | Temperatura de trabajo máxima |
|---|---|---|---|---|---|
| R45C-KII-IIQ | ![]() |
Signal Converter | 18 VDC | - 40 C | + 60 C |
| R45C-MUU-UUQ | ![]() |
Signal Converter, Signal Splitter | 12 VDC | - 40 C | + 60 C |
| R45C-K-IQ | ![]() |
Signal Converter | 18 VDC | - 40 C | + 60 C |
| R45C-K-UQ | ![]() |
Signal Converter | 18 VDC | - 40 C | + 60 C |
| R45C-KUU-UUQ | ![]() |
Signal Converter | 18 VDC | - 40 C | + 60 C |
| R45C-B22-SQ | ![]() |
Signal Converter | 12 VDC | - 40 C | + 50 C |
| R45C-MII-IIQ | ![]() |
Signal Converter, Signal Splitter | 18 VDC | - 40 C | + 60 C |
| R45C-PF-IQ | ![]() |
Signal Converter | 12 VDC | - 40 C | + 60 C |
| R45C-PF-UQ | ![]() |
Signal Converter | 12 VDC | - 40 C | + 60 C |
| R45C-RSDG-IQ | ![]() |
Signal Converter | 18 VDC | - 40 C | + 70 C |
Publicado: 2023-11-07
| Actualizado: 2025-09-18