Banner Engineering R90C Converters
Banner Engineering R90C Converters feature gateway devices for connecting to a Snap Signal IIoT system or other Modbus RTU protocol control systems. The R90C converters are constructed with a 5-pin M12 male quick disconnect connector and four 4-pin M12 female quick disconnect connectors. The converters offer built-in indications for a Modbus RTU connection status and four IO-Link master ports. The Banner Engineering R90C Converters provide a rugged, over-molded design that meets IP65, IP67, and IP68 environmental standards. The R90C devices are ideal master converters for collecting and transmitting machine data, processing parameters, and gathering diagnostic information from IO-Link devices.Features
- Connects four IO-Link devices
- Provides access vis Modbus RTU interface
- Easy installation with no assembly or individual wiring required
- 5-pin M12 male quick disconnect connector
- Four 4-pin M12 female quick disconnect connectors
- Built-in indication for four IO-Link master ports
- Built-in indication for Modbus RTU connection status
- Rugged over-molded design meets IP65, IP67, and IP68 environmental ratings
Applications
- Machine data collection
- Machine data transmission
- Parameter processing
- Diagnostic information collection from IO-Link devices
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| R90C-4B21-KQ | ![]() |
Maestros y hubs IO-Link R90C Series: 4 Port Discrete IO-Link Hub; IO-Link Interface; 4-pin M12 QDs |
| R90C-4K-MQ | ![]() |
Maestros y hubs IO-Link R90C-4K-MQ 4-port IO-Link Master; Inputs: 4 IO-Link Devices; RS-485 |
| R90C-4UI-MQ | ![]() |
Convertidores y Acondicionadores de señal R90C Series: 4-port Modbus to Analog Hub; RS-485 Interface; 4-pin M12 QDs |
Publicado: 2024-02-26
| Actualizado: 2025-09-18