Bel Fuse SMT & Radial Lead PTC Resettable Fuses
Bel Fuse SMT and Radial Lead Positive Temperature Coefficient (PTC) Resettable Fuses offer circuit protection with an added resettable feature. They are available in low-profile SMT packages or traditional radial lead packages. Similar to Bel's extensive line of traditional fuse products, these resettable fuses protect against harmful overcurrent and short circuit conditions. These PTC devices can also be used to protect against overtemperature conditions that are not necessarily caused by excessive current. Bel Fuse PTC Resettable Fuses will reset after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit. This reset ability protects electronic equipment, which remains fully functional, and eliminates the need to physically replace a fuse.Features
- Circuit protection with an added resettable feature
- Electronic equipment remains fully functional
- Eliminates the need to physically replace a fuse
- Resets after power to the circuit is removed, the fault is cleared, and power is reapplied to the circuit
- Available in low-profile SMT or traditional radial lead packages
- Protects against overcurrent and short circuit conditions
- Can also protect against overtemperature conditions that are not necessarily caused by excessive current
View Results ( 129 ) Page
| N.º de artículo | Hoja de datos | Serie | Descripción | Corriente de retención | Voltaje máximo |
|---|---|---|---|---|---|
| 0ZCF0600FF2C | ![]() |
0ZCF | Fusibles reajustables - PPTC AEC-2000 SM PTC 2920 size 6A | 6 A | 12 V |
| 0ZRC0050FF1E | ![]() |
0ZRC | Fusibles reajustables - PPTC Radial PPTC 0.50 Ih 90V | 500 mA | 90 VDC |
| 0ZRC0250FF1A | ![]() |
0ZRC | Fusibles reajustables - PPTC Radial PPTC 2.50 Ih 90V | 2.5 A | 90 VDC |
| 0ZCG0035FF2C | ![]() |
0ZCG | Fusibles reajustables - PPTC 1812 SMT PPTC 0.35 Ih 16V | 350 mA | 16 VDC |
| 0ZCG0260AF2B | ![]() |
0ZCG | Fusibles reajustables - PPTC 1812 SMT PPTC 2.60 Ih 13.2V | 2.6 A | 13.2 VDC |
| 0ZCG0160FF2C | ![]() |
0ZCG | Fusibles reajustables - PPTC 1812 SMT PPTC 1.60 Ih 8V | 1.6 A | 8 VDC |
| 0ZCF0075AF2C | ![]() |
0ZCF | Fusibles reajustables - PPTC Fuse | 750 mA | 33 VDC |
| 0ZCF0110FF2C | ![]() |
0ZCF | Fusibles reajustables - PPTC Fuse | 1.1 A | 33 VDC |
| 0ZCF0150FF2C | ![]() |
0ZCF | Fusibles reajustables - PPTC Fuse | 1.5 A | 33 VDC |
| 0ZCF0185FF2C | ![]() |
0ZCF | Fusibles reajustables - PPTC Fuse | 1.85 A | 33 VDC |
Publicado: 2016-11-18
| Actualizado: 2022-03-11