Bel Power Solutions Front End AC-DC Power Supplies
Bel Power Solutions Front End AC-DC Power Supplies form a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities, making them ideal for telecom, datacom, distributed power systems, servers and more.FNP Series
FNP Series are AC-DC front-end power supplies which offers a range of output power to choose from, with normal and reverse airflow. The FNP front ends have a front-mounted AC receptacle and a highly efficient thermal design with internal-fan cooling that permits use over wide temperature ranges with high reliability.
FXP Series
FXP Series are AC-DC power-factor-corrected (PFC) and provide a 32 or 48VDC (1500W or 1800W) output, and can be used in hot-swap redundant systems. Their very small dimensions allow configuration of up to three units in a 1U rack. The FXP front-ends have a rear-mounted AC connector. The highly efficient thermal design with internal-fan cooling permits their use over wide temperature ranges and provides very high reliability.
PET/PES Series
PET/PES Series (AC-DC) front-ends offered by Bel Power Solutions which blend excellent Platinum-level 80-PLUS efficiency exceeding 94%, Power Factor Correction and a small form factors, with a wide input voltage range.
PFE Series
PFE Front End AC-DC Power Supplies feature Platinum-level 80-Plus certified efficiency up to 94.5% typical. The PFE Series is available with 600W, 850W or 1100W of output power. Each power-factor-corrected (PFC) unit has 12VDC main output with a 5V or 3.3V pin-selectable standby. This series can be used in data centers, servers and storage equipment.
SFP Series
SFP Series are 12V output front-end power supplies which are reliable and efficient resource for datacom and distributed power applications, with output power levels of 450, 650 and 1050W.
TET Series
TET Series are AC-DC power-factor-corrected (PFC) and DC-DC power supply that converts standard AC mains power or high voltage DC bus voltages into a main output of 12 VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches.