Signal Transformer / Bel SUOT High-Frequency Off-Line Transformers

Signal Transformer / Bel SUOT High-Frequency Off-Line Transformers feature two distinct geometric size platforms, EE13 and EE16, designed for universal input off-line switch mode power supplies (SMPS). The transformers are ideal for functions operating with multiple integrated control circuits and switching elements. The SUOT series offers high-efficiency designs with a low voltage output range and a 6mm minimum creepage and clearance distance. The transformers provide a through-hole construction with reinforced insulation and are available in horizontal and vertical PCB styles. The Signal Transformer / Bel SUOT High-Frequency Off-Line Transformers are suitable for various consumer and industrial applications, including PCs, notebooks, AC/DC converters, and LED lighting.

Features

  • Horizontal and vertical PCB THT mounting platforms
    • EE13
    • EE16
  • High efficiency
  • Reinforced insulation
  • 6mm minimum creepage and clearance distance
  • IEC 61558-2-16 compliant

Applications

  • LED lighting
  • PCs/notebooks
  • AC/DC converters
  • SMPS
  • Lighting
  • Consumer
  • Industrial
  • Telecom
  • Security

Specifications

  • 6mm min creepage and clearance
  • 125VDC to 375VDC input voltage range
  • 85VAC to 265VAC input voltage range
  • 132kHz switching frequency rating
  • 4kVAC dielectric strength
  • -40°C to +125°C operating temperature range
  • -20°C to +60°C storage temperature range
  • -40°C to +85°C ambient temperature range
Publicado: 2024-05-22 | Actualizado: 2024-12-02