Benewake TFA300 LiDAR Sensor Modules

Benewake TFA300 LiDAR Sensor Modules are mid-long range single-point LiDARs that feature a high frequency of up to 10,000Hz. These modules are available in two versions, including the ultra-light TFA300-L without housing and the TFA300 with IP67 protective housing. The TFA300 LiDAR sensors feature a compact and lightweight design, and offer dual communication support through both UART and CAN interfaces. The multiple built-in operating modes allow users to change the parameters and configuration to meet different applications.

The TFA300 LiDAR sensor modules are used in applications like Electro Optical/Infrared (EO/IR) Gimbals, Search and Rescue (SAR) drones, and ultra-high-speed First-Person View (FPV) racing drones.

Features

  • Compact and lightweight design
  • Up to 10,000Hz frame rate 
  • 100KLux ambient light resistance
  • 905nm central wavelength
  • 1cm distance resolution
  • <0.5° Field-of-View (FoV)
  • ≤0.1m blind zone
  • ≤0.45W average power consumption
  • -20°C to +60°C operating temperature range
  • UART/CAN communication interfaces
  • TFA300
    • 270m at 90% ref. 100KLux
    • 150m at 30% ref. 100KLux
    • 90m at 10% ref. 100KLux
    • 48mm x 37mm x 28.6mm dimensions
  • TFA300-L
    • 290m at 90% ref. 100KLux
    • 170m at 30% ref. 100KLux
    • 100m at 10% ref. 100KLux
    • 32mm x 30.2mm x 20.2mm dimensions

Applications

  • Electro Optical/Infrared (EO/IR) gimbals
  • Search and Rescue (SAR) drones
  • Ultra-high-speed First-Person View (FPV) racing drones
Benewake TFA300 LiDAR Sensor Modules

Dimensions

Mechanical Drawing - Benewake TFA300 LiDAR Sensor Modules
Publicado: 2025-08-25 | Actualizado: 2025-09-11