B&K Precision MR Multi-Range Programmable DC Power Supplies

B&K Precision MR 5kW Multi-Range Programmable DC Power Supplies include 250V, 500V, and 1kV models that produce 3kW to 5kW of clean output power in a compact 2U form factor. This series is ideal for bench use and automated test system applications. B&K MR 5kW Multi-Range Programmable DC Power Supplies feature an intuitive user interface for benchtop applications that allow list-mode programming, slew rate adjustments, and a solar-array simulator (SAS) function to generate I-V curves directly from the front panel. The optional SAS software allows users to simulate various weather conditions and consistently reproduce I-V curves while monitoring maximum power point tracking (MPPT) efficiency data.

The MR power supplies also provide operating software for test-sequence generation and data logging without the need for writing source code. Integrators will benefit from fast command response times, excellent regulation, and low-noise characteristics. This series supports USB, GPIB, LXI-compliant LAN, and analog interfaces for remote control and programming. Users can daisy-chain and control up to 30 power supplies from one PC, or multiple power supplies can be connected in parallel for increased output power.

Features

  • Multi-ranging operation, capable of replacing multiple fixed-range power supplies
  • Compact 2U form factor
  • Standard USB (USBTMC-compliant), RS232, GPIB, and LXI-compliant LAN interfaces
  • Galvanically isolated analog control and monitoring interface
  • Protections
    • Overvoltage
    • Overcurrent
    • Overpower
    • Overtemperature
    • Foldback protection mode
    • Key-lock function
  • Adjustable voltage and current slope (rise and fall time)
  • List mode with 10 user-defined setups with up to 100 programmable steps each
  • Built-in SAS function for storage of up to 101 I-V curves with VOC, ISC, VMP, IMP, parameters, and 4096-point table
  • Remote sense to compensate for voltage drop
  • Primary/secondary mode operation provides up to 50kW with 10 units connected in parallel
  • Controls up to 30 power supplies from one PC
  • Soft panel software for remote control, test sequence generation, and data logging included
  • cTUVus certification mark fulfills CSA and UL safety standards

Applications

  • Benchtop power supplies
  • Test systems

Videos

Front-Panel Call-Outs

Chart - B&K Precision MR Multi-Range Programmable DC Power Supplies

Rear-Panel Call-Outs

Chart - B&K Precision MR Multi-Range Programmable DC Power Supplies
Publicado: 2020-03-18 | Actualizado: 2025-10-22