Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Bluegiga Technologies Bluetooth Low Energy Starter Kit is based on a BLE112, Bluetooth low energy module--a single mode device targeted for low power sensors and accessories. Bluegiga Technologies Bluetooth Low Energy Starter Kit offers all Bluetooth low energy features: radio, stack, profiles, and application space for customer applications, so an external processor is not needed. Flexible hardware interfaces are also provided to connect sensors, simple user interfaces, or even displays directly to the module. Bluegiga's BG Profile Toolkit™ offers an environment for rapid Bluetooth profile development and allows for in-module software development. Bluetooth low energy application development is made extremely simple by Bluegiga's BG Script™, which enables developers to automate in-module software functions. BLE112 can be powered directly with a standard 3V coin cell battery or a pair of AAA batteries. In lowest power sleep mode it consumes only 400nA and will wake up in a few hundred microseconds.
Features
Bluetooth® 4.0, single mode compliant
Supports master and slave modes
4+ simultaneous connection in master mode
Integrated Bluetooth low energy stack
GAP, GATT, L2CAP, SMP
Bluetooth low energy profiles
Flexible and simple in-module development: BG Profile Toolkit™, BG Script™ or C language
Programmable 8051 processor for embedding full applications
Bluetooth end product, CE, FCC, and IC and Telec qualified
Specifications
Radio performance
TX power: +4 dBm to -23dBm
RX sensitivity: -87dBm to -93dBm
Ultra low current consumption
Transmit: 27mA (0 dBm)
Receive: 19.6mA
Sleep (timer active): 1.5uA
Sleep mode 3: 0.4uA
Operating voltage: 2.0-3.6V
8051 microcontroller: 8 kB RAM, 128kB flash
1-2 x UART
1-2 x SPI
3 x PWM
3 x timer
Applications
Heart rate sensors
Pedometers
Watches
Blood pressure and glucose meters
Weight scales
Key fobs
Households sensors and collector devices
Security tags
Wireless keys (keyless go)
Proximity sensors
HID keyboards and mice
Indoor GPS broadcasting devices
Benefits
Fully integrated solution - Lower cost, faster time to market
Application hosting capabilities
All application code can be executed on the BLE112