Bourns 1110 Series High Current Chokes
Bourns 1110 Series High Current Chokes feature a very high current capacity, low Direct Current Resistance (DCR), and fixed lead spacing. These chokes are made up of epoxy-coated ferrite bobbin core and VW-1 rated shrink tubing to cover the winding. The 1110 series high current chokes are self-leaded and come with a polyester magnetic wire and a center hole for mechanical mounting. These chokes operate from -55°C to 105°C temperature range and are RoHS compliant.
Features
- Very high current capacity
- Low Direct Current Resistance (DCR)
- Epoxy-coated ferrite bobbin core
- VW-1 rated shrink tubing to cover winding
- Self-leaded
- Fixed lead spacing
- Center hole for mechanical mounting
- Dielectric withstanding voltage:
- 2500Vrms terminal to shrink tube cover
- 1000Vrms terminal to core
- -55°C to 105°C operating temperature range
- Polyester magnetic wire 155°C rated
- RoHS compliant
Dimension Diagram
View Results ( 33 ) Page
| N.º de artículo | Inductancia | Espaciado de conductor | Corriente CC máxima | Resistencia CC máxima |
|---|---|---|---|---|
| 1110-331K-RC | 330 uH | 0.47 in | 1.3 A | 336 mOhms |
| 1110-101K-RC | 100 uH | 0.5 in | 2.8 A | 95 mOhms |
| 1110-271K-RC | 270 uH | 0.47 in | 1.6 A | 300 mOhms |
| 1110-330K-RC | 33 uH | 0.53 in | 4 A | 40 mOhms |
| 1110-100K-RC | 10 uH | 0.55 in | 9 A | 10 mOhms |
| 1110-120K-RC | 12 uH | 0.55 in | 9 A | 11 mOhms |
| 1110-150K-RC | 15 uH | 0.53 in | 7.2 A | 15 mOhms |
| 1110-151K-RC | 150 uH | 0.5 in | 1.6 A | 181 mOhms |
| 1110-181K-RC | 180 uH | 0.5 in | 1.6 A | 217 mOhms |
| 1110-1R0M-RC | 1 uH | 0.55 in | 9 A | 3 mOhms |
Publicado: 2025-10-14
| Actualizado: 2025-11-17