Bourns ACxSQ Air Coil RF Inductors
Bourns ACxSQ Air Coil RF Inductors feature an inductance range from 5.5nH to 82nH and a Q value of up to 230. These air coil inductors include tight tolerance values of 2% and 5%, DC resistance (DCR) values ranging from 3.4mΩ to 12mΩ maximum, and rated current values from 2.7A to 5.6A. The flat top and bottom provide mechanical stability, suitable for pick-and-place processes in surface mount designs. These Bourns air-coil inductors offer an operating temperature range of -25°C to +125°C and are ideal for high-frequency TV and radio receivers, radio transmitters, RF amplifiers, and tuning applications.
Features
- High Q value - self-resonant frequency
- Tight tolerance
- Flat top and bottom for mechanical stability and pick-and-place processes
- Surface mount
- RoHS compliant
Applications
- High-frequency TV and radio receivers
- Radio transmitters
- RF amplifiers
- Tuning applications
Specifications
- 5.5nH to 82nH inductance range
- Up to 230 Q value
- Tight 2% and 5% tolerances
- 3.4mΩ to 12mΩ maximum DCR range
- 2.7A to 5.6A rated current range
- -25°C to +125°C operating temperature range
Schematic
Dimensions
Publicado: 2026-01-16
| Actualizado: 2026-01-29