Bourns MF-PSML Multifuse® PTC Resettable Fuses
Bourns MF-PSML Multifuse® PTC Resettable Fuses are low ohmic resettable fuses in a small 0805 surface-mount package. These fuses offer post trip resistance values as low as 25mΩ and initial resistance values as low as 3mΩ. Bourns MF-PSML fuses can achieve a 3.5A hold current in an 0805 package. These fuses feature Free Xpansion Design™ technology to increase the performance over conventional designs. Applications include PC motherboard port protection, USB, memory modules, and wearable devices.Features
- Small footprint size (0805) and low profile for space-constrained mobile applications
- Ultra-low resistance
- 25mΩ post-trip resistance values
- 3mΩ initial resistance values
- Symmetrical design
- Surface-mount packaging for automated assembly
- RoHS compliant
- Halogen-free
Applications
- USB port protection - USB 2.0, 3.0, and OTG
- HDMI 1.4 source protection
- PC motherboards - plug and play protection
- Mobile phones
- BLUETOOTH® earphones
- Game consoles
- Digital cameras
Specifications
- 6V maximum voltage
- 50A maximum current
- 1.50 to 3.50A hold current
- -40°C to +85°C operating temperature range
Publicado: 2017-07-03
| Actualizado: 2022-03-11