Bourns PEL12 12mm Encoders with Illuminated Shaft

Bourns ProAudio PEL12 12mm Encoders feature a shaft illuminated in red, green, blue, or orange. With a compact design and high reliability, the PEL12 Encoders offer a long 30,000 cycle minimum life cycle with high reliability. The Bourns ProAudio PEL12 12mm Encoders are available in vertical and horizontal mounting, flatted and knurled shaft styles, single-, dual-, and triple-LED designs, and with momentary switches.

Features

  • Compact design, long life and high reliability
  • Vertical and horizontal mount versions
  • Momentary switch
  • Dual LED design
  • Flatted and knurled shaft styles
  • Bushing and bushingless options
View Results ( 9 ) Page
N.º de artículo Hoja de datos Número de bloqueadores Con interruptor Descripción
PEL12S-4025F-N4024 PEL12S-4025F-N4024 Hoja de datos No Detent Without Switch Codificadores Orange LED Flatted
PEL12D-2225S-S1024 PEL12D-2225S-S1024 Hoja de datos 24 Detent Push/Pull Switch Codificadores 2pin Blue/Orange Knurled w/switch
PEL12S-4224S-N1024 PEL12S-4224S-N1024 Hoja de datos 24 Detent Without Switch Codificadores Red LED Knurled 20mm 24detent
PEL12S-2024S-N3024 PEL12S-2024S-N3024 Hoja de datos No Detent Without Switch Codificadores ENCODER
PEL12D-4225S-S2024 PEL12D-4225S-S2024 Hoja de datos 24 Detent Push/Pull Switch Codificadores 4pin Green/Red Knurled w/switch
PEL12T-4225S-S1024 PEL12T-4225S-S1024 Hoja de datos 24 Detent Push/Pull Switch Codificadores Red Blue/Green LED Push Switch Knurled
PEL12T-4226F-S1024 PEL12T-4226F-S1024 Hoja de datos 24 Detent Push/Pull Switch Codificadores Red/Blue/Green LED Push Switch Flatted
PEL12D-2226F-S3024 PEL12D-2226F-S3024 Hoja de datos 24 Detent Push/Pull Switch Codificadores 2pin Blue/Green Flatted w/switch
PEL12S-2225F-N2024 PEL12S-2225F-N2024 Hoja de datos 24 Detent Without Switch Codificadores Green LED Flatted 25mm 24detent
Publicado: 2011-03-11 | Actualizado: 2022-03-11