Bourns SRP0412F Shielded Power Inductors

Bourns SRP0412F Shielded Power Inductors feature a 4.3mm x 4.1mm footprint with a low 1mm profile, improved efficiency, and flat wire construction that reduces DC resistance (DCR) to as low as 12.5mΩ. These compact inductors offer a 0.47µH to 10µH inductance range with ±20% inductance tolerance, 1.9A to 8.5A heating current range, and 2.3A to 11.5A saturation current range. The SRP0412F series features shielded construction for low radiation, a metal alloy powder core, and RoHS compliance. Bourns SRP0412F Shielded Power Inductors are also halogen free and feature low buzz noise. Suitable applications include DC-DC converters and power supplies in consumer, industrial, and telecom electronics.

Features

  • Shielded construction – low radiation
  • Compact footprint with low 1mm profile
  • Metal alloy powder core
  • High saturation current
  • Low DCR
  • Low buzz noise
  • Flat wire construction reduces DCR to as low as 12.5mΩ (typical), resulting in improved efficiency
  • Halogen free
  • RoHS compliant

Applications

  • DC-DC converters
  • Power supplies in consumer, industrial, and telecom electronics

Specifications

  • 4.3mm x 4.1mm x 1mm dimensions
  • 0.47µH to 10µH inductance range
  • ±20% inductance tolerance
  • 1.9A to 8.5A heating current Irms
  • 2.3A to 11.5A saturation current Isat
  • Moisture sensitivity level (MSL) 1
  • -40°C to +125°C operating temperature range (temperature rise included)

Dimensions

Mechanical Drawing - Bourns SRP0412F Shielded Power Inductors

Electrical Schematic

Schematic - Bourns SRP0412F Shielded Power Inductors
Publicado: 2024-10-31 | Actualizado: 2024-11-03