Bourns SRP0512F Shielded Power Inductors

Bourns SRP0512F Shielded Power Inductors offer improved efficiency with flat wire construction for DC resistance (DCR) as low as 12mΩ and a 5.4mm x 5.1mm footprint with a low 1mm profile. These compact modules feature an inductance range of 0.47µH to 10µH with ±20% tolerance, a heating current range of 2.3A to 9A, and a saturation current range of 2.7A to 12A. These halogen-free inductors are designed with a metal alloy powder core and shielded construction for low radiation and low buzz noise. Bourns SRP0512F Shielded Power Inductors are also RoHS compliant. Ideal applications include DC-DC converters and power supplies in consumer, industrial, and telecom electronics.

Features

  • Shielded construction – low radiation
  • Compact footprint with low 1mm profile
  • Metal alloy powder core
  • High saturation current
  • Low DCR
  • Low buzz noise
  • Flat wire construction reduces DCR to as low as 12mΩ (typical), resulting in improved efficiency
  • Halogen free
  • RoHS compliant

Applications

  • DC-DC converters
  • Power supplies in consumer, industrial, and telecom electronics

Specifications

  • 5.4mm x 5.1mm x 1mm dimensions
  • 0.47µH to 10µH inductance range
  • ±20% inductance tolerance
  • 2.3A to 9A heating current Irms
  • 2.7A to 12A saturation current Isat
  • Moisture sensitivity level (MSL) 1
  • -40°C to +125°C operating temperature range (temperature rise included)

Dimensions

Mechanical Drawing - Bourns SRP0512F Shielded Power Inductors

Electrical Schematic

Schematic - Bourns SRP0512F Shielded Power Inductors
Publicado: 2024-10-31 | Actualizado: 2024-11-03