Bourns SRP2010TMA Shielded Power Inductors

Bourns SRP2010TMA Shielded Power Inductors are AEC-Q200 compliant and offer a 7.7A maximum current rating. These inductors feature a compact size, low DCR, shielded construction for low radiation, and a metal alloy powder core for a high saturation current. SRP2010TMA inductors operate in a wide temperature range of -55°C to +150°C and have a flat wire design. Bourns SRP2010TMA Inductors are ideal for DC-DC converters in consumer, industrial, and telecom electronics.

Features

  • Compact size
  • Shielded construction for low radiation
  • Metal alloy powder core for high saturation current
  • Flat wire
  • Low DCR

Applications

  • DC-DC Converters
    • Consumer
    • Industrial
    • Telecom electronics
    • Wearable devices
    • HDDs/SSDs
    • Smartphones
    • LDC displays

Specifications

  • AEC-Q200 compliant
  • 6.5A Irms maximum current rating
  • ±20% tolerance rating
  • 7.7A Isat maximum current rating
  • -55°C to +150°C operating temperature range

Dimensions

Bourns SRP2010TMA Shielded Power Inductors
Publicado: 2022-06-03 | Actualizado: 2022-12-19