Bourns TCS-DL Series TCS™ High-Speed Protectors
Bourns TCS-DL Series TCS™ High-Speed Protectors provide transient protection for very high data rate differential lines. This device protects Gigabit Ethernet (GbE) and VDSL applications against faults caused by short circuits, induction, and lightning surges, by limiting the maximum current to a safe level. Bourns TCS™ Protectors are typically used with low capacitance TVS devices to form an extremely low let-through energy barrier to excessive voltages. These protectors block voltages up to 40V to prevent damage to the unprotected high-speed, low-voltage driver and receiver components.Features
- Overcurrent protection of 40V peak impulse voltage withstand
- -55°C to +125°C operating temperature
- +125°C maxium junction temperature
- 50ns response time
- Available in two trigger current levels (250mA and 750mA)
- Bidirectional
- Low let-through energy
- Low insertion loss
- Low resistance
- Small SMT-DFN package
- RoHS compliant
Applications
- VDSL and Ethernet ports
- Protection modules and dongles
- Process control equipment
- Data communications
- Test and measurement equipment
Application Circuit
VI Curve
Associated Product
Publicado: 2012-09-18
| Actualizado: 2024-06-19