Bourns SRF Dual Winding Shielded Power Inductors
Bourns SRFxxxx Dual Winding Shielded Power Inductors are magnetically shielded, low radiation inductors with multiple applications: parallel, series, dual-inductor, and transformer. The RoHS compliant SRF Series features an inductance range from 0.33µH to 4000µH and a rated current from 6.19A to 17.9A. The Bourns SRF Dual Winding Shielded Power Inductors are ideal for SEPIC topology and power supplies for communications, computers, LCDs, flat panels, backlights, camcorders, HDTVs, and car audio systems.Features
- Magnetically shielded, low radiation
- -40 °C to +105 °C operating temperature range
- RoHS compliant
Materials
- Ferrite core
- Enameled copper wire
- LCP base
- Epoxy resin adhesive
- Cu/Ni/Sn terminal
Applications
- SEPIC topology
- Power supplies for:
- Communication equipment
- Notebooks, desktop computers, servers
- LCDs, flat panels, backlights
- Camcorders, HDTVs, car audio system
View Results ( 55 ) Page
| N.º de artículo | Hoja de datos | Serie | Inductancia - Paralela | Corriente CC máxima | Resistencia CC máxima | Inductancia - Serie |
|---|---|---|---|---|---|---|
| SRF1260-100M | ![]() |
SRF1260 | 10 uH | 5.35 A | 24.6 mOhms | 40 uH |
| SRF1280-471M | ![]() |
SRF1280 | 470 uH | 850 mA | 865 mOhms | 1.88 mH |
| SRF1260-1R0Y | ![]() |
SRF1260 | 1 uH | 15 A | 6.2 mOhms | 4 uH |
| SRF1280-820M | ![]() |
SRF1280 | 82 uH | 2.09 A | 153 mOhms | 328 uH |
| SRF1280-1R5Y | ![]() |
SRF1280 | 1.5 uH | 6.77 A, 13.5 A | 7.6 mOhms, 30.6 mOhms | 6 uH |
| SRF1280-150M | ![]() |
SRF1280 | 15 uH | 5.03 A | 33.3 mOhms | 60 uH |
| SRF0703-100M | ![]() |
SRF0703 | 10 uH | 2.08 A | 82.6 mOhms | 40 uH |
| SRF0703-4R7M | ![]() |
SRF0703 | 4.7 uH | 3.09 A | 40.6 mOhms | 18.8 uH |
| SRF0703-680M | ![]() |
SRF0703 | 68 uH | 890 mA | 507 mOhms | 272 uH |
| SRF1260-150M | ![]() |
SRF1260 | 15 uH | 4.27 A | 32.9 mOhms | 60 uH |
Publicado: 2011-04-01
| Actualizado: 2022-03-11