Bridgetek TFT Display Panels

Bridgetek TFT Display Panels are engineered to elevate modern Human‑Machine Interfaces (HMIs) by delivering crisp visuals, responsive touch performance, and seamless integration across a wide range of applications. Available in sizes from compact 2.8" formats to expansive 15.6" options, these panels support both capacitive and resistive touch technologies, making the TFT displays suitable for varied environments and device requirements. The Bridgetek panels offer high‑resolution graphics, robust build quality for long‑term deployment, and flexible interface options such as RGB and LVDS for easy system integration.

Designed to work harmoniously within Bridgetek’s broad embedded ecosystem, the panels pair especially well with the company’s Embedded Video Engine (EVE) technology, which consolidates display, audio, and touch control into a single streamlined solution. This combination allows developers to quickly build rich, intuitive HMIs while reducing system complexity and shortening development cycles. Altogether, Bridgetek’s TFT display panels provide a versatile, future‑ready platform ideal for medical devices, industrial systems, smart appliances, and automotive dashboards.

Features

  • High‑resolution visuals for crisp, vibrant graphics
  • Capacitive or resistive touch options to match the needs of different environments
  • Models with RGB or LVDS interfaces ensure easy integration into existing designs
  • Robust build quality, ideal for long‑term deployment in demanding applications
  • Wide range of sizes
  • Built for real‑world applications
  • Easy integration for faster development
  • Fast time‑to‑market
  • Enables low development overhead
  • Capacitive or resistive touch screens
  • RoHS-compliant

Applications

  • Medical devices
  • Automotive consoles
  • Industrial automation
  • Consumer electronics

Size Range

Infographic - Bridgetek TFT Display Panels

Product Comparison

Chart - Bridgetek TFT Display Panels
View Results ( 9 ) Page
N.º de artículo Hoja de datos Brillo Resolución de pantalla - Píxeles Tamaño de módulo (An x Al x P) Diagonal Voltaje de alimentación operativo Panel táctil Tipo de interfaz
DP-1011-01A DP-1011-01A Hoja de datos 700 cd/m2 1280 x 800 250 mm x 173 mm x 7.1 mm 10.1 in 16.2 V to 19.8 V Capacitive Touch Panel LVDS
DP-0701-01A DP-0701-01A Hoja de datos 420 cd/m2 800 x 480 165 mm x 100 mm x 7.42 mm 7 in 8.4 V to 11 V Capacitive Touch Panel RGB
DP-0501-11A DP-0501-11A Hoja de datos 400 Cd/m2 800 x 480 120.7 mm x 75.8 mm x 4.3 mm 5 in 3 V to 3.6 V Resistive Touch Panel RGB
DP-1012-01A DP-1012-01A Hoja de datos 350 Cd/m2 1920 x 1200 259 mm x 158 mm x 4.23 mm 10.1 in 3 V to 3.6 V Capacitive Touch Panel LVDS
DP-1561-01A DP-1561-01A Hoja de datos 860 cd/m2 1920 x 1080 384.2 mm x 253.6 mm x 8.6 mm 15.6 in 3 V to 3.6 V Capacitive Touch Panel LVDS
DP-0501-01A DP-0501-01A Hoja de datos 420 Cd/m2 800 x 480 136.8 mm x 93.6 mm x 5 mm 5 in 3 V to 3.6 V Capacitive Touch Panel RGB
DP-0431-11A DP-0431-11A Hoja de datos 350 Cd/m2 480 x 272 105.5 mm x 67.2 mm x 4.1 mm 4.3 in 15 V to 17.2 V Resistive Touch Panel RGB
DP-0502-11A DP-0502-11A Hoja de datos 250 Cd/m2 480 x 272 120.7 mm x 75.8 mm x 4.3 mm 5 in 17 V to 19 V Resistive Touch Panel RGB
DP-0351-11A DP-0351-11A Hoja de datos 530 cd/m2 320 x 240 76.9 mm x 64 mm x 4.25 mm 3.5 in 3 V to 3.6 V Resistive Touch Panel RGB
Publicado: 2026-01-28 | Actualizado: 2026-02-03