Broadcom ACPL-x34x SiC/GaN MOSFETs and IGBT Optocouplers
Broadcom ACPL-x34x SiC/GaN MOSFETs and IGBT Gate Drive Optocouplers contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. These optocouplers are ideally suited for driving Silicon Carbide/Gallium Nitride (SiC/GaN) MOSFETs and IGBTs used in power conversion applications. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving SiC/GaN MOSFET and IGBT.Features
- 1.0A and 2.5A maximum peak output current
- 15V to 30V wide operating VCC range
- 110ns maximum propagation delay
- 50ns maximum propagation delay difference
- Rail-to-rail output voltage
- 50kV/μs minimum Common Mode Rejection (CMR) at VCM = 1500V
- LED current input with hysteresis
- ICC = 4.2mA maximum supply current
- Under Voltage Lock-Out Protection (UVLO) with hysteresis
- -40°C to 105°C industrial temperature range
- Safety approval
- UL Recognized 3750/5000 VRMS for 1min
- CSA
- IEC/EN/DIN EN 60747-5-5 VIORM = 891/1140 VPEAK
Applications
- SiC/GaN MOSFET and IGBT gate drive
- Motor drives
- Industrial inverters
- Renewable energy inverters
- Switching power supplies
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Voltaje de aislamiento | Corriente continua de salida máxima | Retraso de propagación - Máx. |
|---|---|---|---|---|
| ACPL-P347-000E | ![]() |
3750 Vrms | 1 A | 110 ns |
| ACPL-W347-000E | ![]() |
5000 Vrms | 1 A | 110 ns |
| ACPL-W349-060E | ![]() |
5000 Vrms | 2.5 A | 110 ns |
| ACPL-P349-000E | ![]() |
3750 Vrms | 2.5 A | 110 ns |
| ACPL-P349-060E | ![]() |
3750 Vrms | 2.5 A | 110 ns |
| ACPL-W349-000E | ![]() |
5000 Vrms | 2.5 A | 110 ns |
| ACPL-P347-060E | ![]() |
3750 Vrms | 1 A | 110 ns |
| ACPL-W347-060E | ![]() |
5000 Vrms | 1 A | 110 ns |
Publicado: 2015-03-24
| Actualizado: 2022-03-11