Broadcom HSMx-A10x Surface Mount LED indicators

Avago HSMx-A10x Surface Mount LED indicators are packaged in the industry standard PLCC-2 package. These are LEDs provide high-reliability performance and are designed to work with a wide range of environmental conditions. 

The HSMx-A10x LEDs are compatible with IR solder reflow process. Due to the high reliability feature of these products, they can also be mounted using through-the-wave soldering process.

The 120° super wide viewing angle makes the HSMx-A10x ideally suited for panel, push button, or general backlighting in automotive interior, office equipment, industrial equipment, and home appliances.

Features

  • Industry standard PLCC-2 package
  • High reliability LED package
  • High brightness using AlInGaP and InGaN dice technologies
  • Available in full selection of colors
  • Super wide viewing angle at 120°
  • Available in 8mm carrier tape on 7 inch reel (2000 pieces)
  • Compatible with both IR and TTW soldering process

Applications

  • Interior automotive
    • Instrument panel backlighting
    • Central console backlighting
    • Switch/push button backlighting
  • Electronic signs and signals
    • Interior full color sign
    • Variable message sign
  • Office automation, home appliances, industrial equipment
    • Front panel backlighting
    • Push button backlighting
    • Display backlighting

Dimensions (mm)

Mechanical Drawing - Broadcom HSMx-A10x Surface Mount LED indicators
Publicado: 2010-11-05 | Actualizado: 2024-09-13