Broadcom AFBR-S6EPR44112 ezPyro Pyroelectric Sensors
Broadcom AFBR-S6EPR44112 ezPyro Pyroelectric Sensors combine high-quality sensors with a high level of configurable electronic integration. The AFBR-S6EPR44112 is housed in an industry-standard TO-39 package. The high sensitivity and fast response times ensure rapid and accurate flame detection. The high dynamic range allows the detection of small and large flames nearby or over larger distances. These sensors integrate a digital, current mode read-out offering high responsivity over the full frequency range of flame flicker (3-30Hz).Features
- Filter aperture 5.2mm x 4.2mm
- Supply voltage 1.75 to 3.6V
- Element size 1.0mm x 1.0mm
- Supply current (typ.) 1 to 23μA
- Sensor Package TO-39 Digital I/O I2C (FM+ compatible)
- ADC 15-23bit ΔΣ ADC @1ksp
- Operating Temperature -40°C to +85°C
- Time Constant ~10ms (10-20 Hz peak)
- Storage Temperature -40°C to +110°C
- Field of View >100°
- Sensor read-out Current mode with digital output
- Configurable gain/digital filtering/sampling rate/power modes
- Suitable for flame detection
Publicado: 2022-11-03
| Actualizado: 2023-07-27