Broadcom HSMF LED Indicators

Broadcom HSMF LED Indicators offer high-reliability performance and are designed to work under a wide range of environmental conditions. These LEDs feature high-brightness using AlInGaP and InGaN dice technologies. The super-wide viewing-angle at 120° together with the built-in reflector pushing up the intensity of the light output makes these LEDs suitable for interior electronics signs. The HSMF LEDs are compatible with the Infrared (IR) and Through-the-Wave (TTW) solder reflow process. These LEDs are available in bi-color and tri-color options and are packaged in the industry-standard Plastic Leaded Chip Carrier (PLCC- 4) package. The HSMF LEDs are suitable for general backlighting in automotive interior, office equipment, industrial equipment, and home appliances.

Features

  • High reliability LED package due to enhanced silicone resin material
  • High brightness using AlInGaP and InGaN dice technologies
  • Super wide viewing angle at 120°
  • Available in a full selection of colors
  • Industry-standard PLCC-4 package
  • Available in 8mm carrier tape on a 7-inch reel
  • Compatible with IR and TTW solder reflow process

Applications

  • Electronic signs and signals:
    • Interior full-color sign
    • Variable message sign
  • Interior automotive:
    • Instrument cluster backlighting
    • Central console backlighting
    • Cabin backlighting
  • Office automation
  • Home appliances
  • Industrial equipment
  • Front panel backlighting
  • Display backlighting

Package Dimensions

Mechanical Drawing - Broadcom HSMF LED Indicators
Publicado: 2021-03-18 | Actualizado: 2022-03-11