Bud Industries EXT Extruded Aluminum Enclosures

Bud Industries EXT Extruded Aluminum Enclosures are made of extruded AL6063 and come in a diverse range of sizes and shapes. The series includes end panels and hardware. Slots in the extrusion allow designers to install PCBs and components. EXT enclosures have a black powder-coated surface treatment. The series is ideal for use in a variety of applications, including communication, medical equipment, power converters, and more.

Features

  • Made of extruded AL6063
  • Black powder coated surface treatment
  • Includes end panels and hardware
  • Slots in the extrusion for installing PCB and components
  • Diverse range of sizes and shapes

Applications

  • Communication
  • Medical equipment
  • Power converters
  • Safety equipment
  • Instrument cases
  • Meter cases
  • Robotics controls
View Results ( 7 ) Page
N.º de artículo Hoja de datos Longitud Ancho Altura
EXT-9164 EXT-9164 Hoja de datos 1.81 in 3.46 in 3.94 in
EXT-9165 EXT-9165 Hoja de datos 1.11 in 4.09 in 3.94 in
EXT-9166 EXT-9166 Hoja de datos 1.23 in 5.12 in 3.94 in
EXT-9167 EXT-9167 Hoja de datos 1.81 in 5.24 in 3.94 in
EXT-9168 EXT-9168 Hoja de datos 1.1 in 5.67 in 3.94 in
EXT-9162 EXT-9162 Hoja de datos 0.42 in 2.24 in 3.94 in
EXT-9163 EXT-9163 Hoja de datos 0.51 in 2.4 in 3.94 in
Publicado: 2015-07-06 | Actualizado: 2022-03-11