Bulgin EXP Series EXPlora Hazardous Area Connector

Bulgin EXP Series EXPlora Hazardous Area Connectors are a compact, cost-effective, and easy-assembly solution for Zone 2 and Zone 22 ATEX applications. Water and dustproof to IP68 when mated (sealing caps available to maintain IP68 on unmated connectors), the EXP series is rated up to 18A, 600V ac/dc and accepts cable from 7 to 22mm O/D. The Bulgin EXP Series EXPlora Hazardous Area Connectors are available in two cable connector versions for 15mm and 22mm (max) cable diameters and feature positive locating keyways so mis-connection is not possible.

Features

  • ATEX approval for Zone 2 and Zone 22 applications
  • Independently tested
  • ATEX Certificate No: Baseefa09ATEX0232X
  • IP68 rating tested at 1.054kg/sq cm (15lb/sq in)
  • 10m depth for 2 weeks
  • Up to 18A, 600V ac/dc rating
  • 2, 3, 4, 5, 7 and 10 pole
  • Leading earth contact for 3, 4, 5 & 7 pole versions
  • Trailing Neutral on 5 pole
  • Plug or socket connection in each body style
  • Water and dustproof to IP68 when mated
  • ‘Scoop proof’ contacts
  • Compact design
  • Easy assembly - no special tools required
  • Single or 3 phase applications
View Results ( 77 ) Page
N.º de artículo Hoja de datos Descripción Género del contacto
EXP-A911/07/P EXP-A911/07/P Hoja de datos Conector circular estándar 7 POLE FLEX PLUG ATEX ZONE 2 & 22 Pin (Male)
EXP-0921/10/P EXP-0921/10/P Hoja de datos Conector circular estándar 10 POLE IN-LINE PLUG ATEX ZONE 2 & 22 Pin (Male)
EXP-0941/10/S EXP-0941/10/S Hoja de datos Conector circular estándar 10 P FLANGE MNT SKT ATEX ZONE 2 & 22 Socket (Female)
EXP-0941/05/S EXP-0941/05/S Hoja de datos Conector circular estándar 5 P FLANGE MNT SKT ATEX ZONE 2 & 22 Socket (Female)
EXP-0992 EXP-0992 Hoja de datos Conector circular estándar SEALING CAP HVY DUTY ATEX ZONE 2 & 22
EXP-0911/05/P EXP-0911/05/P Hoja de datos Conector circular estándar 5 POLE FLEX PLUG ATEX ZONE 2 & 22 Pin (Male)
EXP-0941/07/P EXP-0941/07/P Hoja de datos Conector circular estándar 7 P FLANGE MNT PLUG ATEX ZONE 2 & 22 Pin (Male)
EXP-0931/02/P EXP-0931/02/P Hoja de datos Conector circular estándar 2 P PANEL MNT PLUG ATEX ZONE 2 & 22 Pin (Male)
EXP-0931/02/S EXP-0931/02/S Hoja de datos Conector circular estándar 2 P PANEL MNT SKT ATEX ZONE 2 & 22 Socket (Female)
EXP-0911/02/P EXP-0911/02/P Hoja de datos Conector circular estándar 2 POLE FLEX PLUG ATEX ZONE 2 & 22 Pin (Male)
Publicado: 2010-02-10 | Actualizado: 2022-03-11