Bulgin Vitalis Buccaneer Front & Rear Connectors

Bulgin Vitalis Buccaneer Front and Rear Panel-Mounting Connectors are available in plug and socket versions with 2, 3, 4, 6, 7, 9, 12, and 25 contact options. The front-panel connectors offer an average PCF reduction of 4.4kg CO2e per 100 units, while the rear-panel connectors provide an average PCF reduction of 8.9kg. These connectors from Bulgin are compatible with flex cable connectors and feature a single-hole fixing design.

Features

  • Compatible with flex cable connectors
  • Single-hole fixing
  • Plug or socket versions
  • 2, 3, 4, 6, 7, 9, 12, and 25 contacts
  • Average PCF reduction
    • 4.4kg CO2e per 100 units (front mount)
    • 8.9kg CO2e per 100 units (rear mount)

Dimensions

Mechanical Drawing - Bulgin Vitalis Buccaneer Front & Rear Connectors
Publicado: 2025-10-16 | Actualizado: 2025-11-14