Chemi-Con MVH Aluminum Electrolytic Capacitors
Chemi-Con Alchip™ MVH Aluminum Electrolytic Capacitors offer high heat resistance up to +125°C and withstand 1000 hours to 5000 hours at +125°C. The surface-mount capacitors offer expanded case sizes beyond those of the MVK Series and are designed to fit easily in automotive equipment. The 16- and 18-diameter parts can also be produced as high-vibration terminals with a 30G capability. Chemi-Con Alchip MVH Aluminum Electrolytic Capacitors have a temperature range of -40°C to +125°C, a voltage range from 10VDC to 450VDC, and a capacitance tolerance of ±20%.
Features
- Solvent-resistant type
- Low ESR
- High ripple current
- Ideal for automotive equipment
- RoHS 2 compliant
Specifications
- 10VDC to 450VDC rated voltage range
- ±20% (M) capacitance tolerance
- -40℃ to +125℃ operating temperature range
- 1000hrs to 5000hrs at +125°C
Publicado: 2012-05-31
| Actualizado: 2026-03-10