Chip Quik Extra-Narrow SMT-to-DIP Adapters

Chip Quik Extra-Narrow SMT-to-DIP Adapters are designed to replace obsolete DIP ICs with newer surface-mount components. These Chip Quik adapters range in pitch from 0.6mm to 1.27mm. The extra-narrow body allows for these adapters to be highly compact.

Features

  • Compact, extra-narrow SMT-to-DIP adapters
  • Designed to replace obsolete DIP ICs with newer surface-mount parts
  • 0.6mm to 1.27mm pitch

Applications

  • SMT-to-through-hole conversion
  • Breadboard compatibility
  • Prototyping and development
  • Testing and evaluation
Publicado: 2026-07-27 | Actualizado: 2026-07-29