Cinch 140, 141, & 142 Series Barrier Terminal Block

Cinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.

Applications

  • Industrial controls
  • Instrumentation
  • Power supplies
  • Security consumer electronics and monitoring
  • HVAC
  • Telecom equipment
  • Transportation
View Results ( 68 ) Page
N.º de artículo Hoja de datos Número de posiciones Paso Régimen de corriente Serie
9-142 9-142 Hoja de datos 9 Position 14.3 mm 30 A 142
10-142 10-142 Hoja de datos 10 Position 14.3 mm 30 A 142
MS-3-142 MS-3-142 Hoja de datos 142
9-141 9-141 Hoja de datos 9 Position 11.1 mm 20 A
5-142 5-142 Hoja de datos 5 Position 14.3 mm 30 A 142
MS-5-140 MS-5-140 Hoja de datos 140
MS5141 MS5141 Hoja de datos 141
MS-7-140 MS-7-140 Hoja de datos 140
MS-7-142 MS-7-142 Hoja de datos 142
6-142 6-142 Hoja de datos 6 Position 14.3 mm 30 A 142
Publicado: 2008-06-25 | Actualizado: 2022-03-11