Bel PC-BCK AC Power Cords
Bel PC-BCK AC Power Cords include a C13 end that connects to the male C14 power cord plug and a C20 end that mates with a C19 receptacle. These power cords feature a 15A current rating, 250VAC voltage rating, and a 10% RH to 85% RH humidity range. The PC-BCK power cords operate from -20°C to 60°C temperature range and are available in 2ft, 3ft, 5ft, 6ft, and 10ft lengths. These power cords are ideal for replacing damaged or missing power cords. Typical applications include computers, scanners, and monitors.Features
- 15A current rating
- 250VAC voltage rating
- 10% RH to 85% RH humidity range
- -20°C to 60°C operating temperature range
Applications
- Computers
- Scanners
- Monitors
Dimensional Diagram
Publicado: 2023-02-08
| Actualizado: 2023-02-23