Semflex / Cinch Connectivity Solutions HPI Cable Assemblies

Semflex / Cinch Connectivity Solutions HPI Cable Assemblies incorporate high-performance HP and low-attenuation LA cables in conjunction with high-performance connectors. Semflex / Cinch Connectivity Solutions HPI Cable Assemblies provide excellent interconnect cables for a wide range of applications to 50GHz. The cable assemblies are designed to meet MIL-C-39012 and MIL-STD-348A standards.

Features

  • Built with a stranded center conductor and polyurethane jacket to increase flexibility
  • Precision stainless steel connector designs
  • Designed to meet MIL-C-39012 and MIL-STD-348A standards
  • Highly configurable

Applications

  • High-end test laboratories
  • Production test setups
  • Production use

Specifications

  • DC to 18GHz operation
  • 12" to 60" length
  • 50Ω impedance
  • 0.67dB to 2.32dB insertion loss

Videos

Publicado: 2021-06-22 | Actualizado: 2022-03-11