Cincon AC-DC Switching Adapter
Cincon AC-DC Switching Adapters feature 84VAC to 264VAC universal input and continuous short circuit protection. The compact, lightweight switching adapter is ideal for digital cameras, scanners, portable DVDs, MPEG3 players, and ADSL modems. Cincon AC-DC Switching Adapters meet UL, TUV (GS mark), and CE standards.Datasheets
Features
- 90 to 264VAC universal input range
- Continuous short circuit protection
- Overvoltage protection
- Meets EN60601-1 and EN55011 Class B
- Meets 2MOPP
- Efficiency and Standby Power Meet Level V (Output Cable Length≦1800mm)
- Provide PSE Mark
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Región | Potencia de salida | Industria |
|---|---|---|---|---|
| AC PLUG RA-S | ![]() |
Australia | 30 W | Medical |
| TR30RAM/TR15RA-A | ![]() |
North America | 30 W | Medical |
| TR10R-E | ![]() |
Europe | 10 W | Industrial |
| TR10R-A | ![]() |
North America | 10 W | Industrial |
| TR30RAM/TR15RA-U | ![]() |
United Kingdom | 30 W | Medical |
| TR10R-S | ![]() |
Australia | 10 W | Industrial |
| TR10R-U | ![]() |
United Kingdom | 10 W | Industrial |
| TR30RAM/TR15RA-E | ![]() |
Europe | 30 W | Medical |
Publicado: 2008-06-13
| Actualizado: 2022-03-11