Cincon EC2SA 2W DC-DC Converters
Cincon EC2SA 2W DC-DC Converters feature single and dual output voltages of 3.3VDC to ±15VDC. With 1500VDC isolation and regulated outputs, the Cincon EC2SA DC-DC Converters provide continuous short-circuit protection in a SIP-8 package with a remote On/Off control. Cincon EC2SA Series 2W DC-DC Converters are now available with undervoltage protection. Cincon EC2SA 2W DC/DC Converters have also expanded with undervoltage protection.Features
- 2W isolated output
- Compact SIP-8 package
- Up to 84% efficiency
- 2:1 input range
- Regulated outputs
- Remote On/Off control
- 1500VDC isolation
- Continuous short circuit protection
- Undervoltage protection
- CE Mark meets 2004/108/EC
- Safety Meets UL60950-1, EN60950-1, and IEC60950-1
Publicado: 2009-07-21
| Actualizado: 2022-03-11