Cincon PFC750 750W AC-DC Power Supply

Cincon PFC750 750W AC-DC Power Supply offers a 90VAC to 264VAC universal input range, up to 96.5% efficiency, and 750W power rating. This power supply features a half-brick size, a fixed switching frequency, and a PFC function, ensuring it can provide 750W output power at 390VDC output voltage. The PFC750 series is protected against brown-in/out, overtemperature, and overvoltage complications. Cincon PFC750 750W AC-DC Power Supply has an approved safety rating of IEC/EN/UL 62368-1 and a -40°C to +100°C operating temperature range.

Features

  • Half-brick size
  • Fixed switching frequency
  • Brown-in/out protection
  • Overtemperature protection
  • Overvoltage protection
  • Baseplate cooling

Specifications

  • Approval safety IEC/EN/UL 62368-1
  • 90VAC to 264VAC universal input range
  • Efficiency up to 96.5%
  • 750W Active Power Factor Correction (APFC)
  • 1.923A output current
  • 390V output voltage
  • 5000m operating altitude
  • -40°C to +100°C operating temperature range
Publicado: 2021-11-05 | Actualizado: 2023-03-28