MicroWave Technology GaAs FET & pHEMT Devices
MicroWave Technology GaAs FET and pHEMT Devices are ultra-linear, high-dynamic range, and low-phase noise devices that include commercial, industrial, military, and space-grade variants. The GaAs process employed by MicroWave Technology is approved for space applications with proven reliability. These devices come with standard and custom device specifications with high-rel and space-rel screening options availability. The GaAs FET and pHEMT devices are RoHS (lead-free) compliant and offer 100% wafer bond pull, die shear, wafer DC burn-in, and bake tests in evaluation per MIL-PRF-38534. These devices are typically suitable for oscillators, narrow-band, wideband applications, space, and military applications.Features
- Ultra linear, high dynamic range, and low phase noise
- GaAs process is approved for space applications with proven reliability
- Commercial, industrial, military, and space grade
- 100% Wafer bond pull, die shear, wafer DC burn-in, and bake tests in evaluation per MIL-PRF-38534
- 100% visual performed (Level 1, 3, or 4) before shipment
- 100% IDSS match to provide performance consistency
- RF Sample test capability available upon request
- Standard and custom device specifications
- High-rel and space-rel screening options are available
- RoHS (lead-free) compliant product available
Applications
- Oscillators
- Narrow-band
- Wideband
- Commercial
- Military and Hi-Rel space applications
Additional Resource
View Results ( 10 ) Page
| N.º de artículo | Hoja de datos | Frecuencia de trabajo | Ganancia | Potencia de salida |
|---|---|---|---|---|
| MWT-PH11F | ![]() |
12 GHz | 9 dB | 32 dBm |
| MWT-PH8F | ![]() |
18 GHz | 11 dB | 30 dBm |
| MWT-PH15F | ![]() |
28 GHz | 12 dB | 28 dBm |
| MWT-LN300 | ![]() |
26 GHz | 10 dB, 13 dB | 16 dBm |
| MWT-LN600 | ![]() |
26 GHz | 8 dB, 11 dB | 20 dBm |
| MWT-PH9F | ![]() |
26 GHz | 13 dB | 28 dBm |
| MWT-773 | ![]() |
26 GHz | 11 dB | 20 dBm |
| MWT-PH7F | ![]() |
28 GHz | 15 dB | 23 dBm |
| MWT-1F | ![]() |
12 GHz | 10 dB | 26 dBm |
| MWT-7F | ![]() |
26 GHz | 15 dB | 21 dBm |
Publicado: 2023-02-14
| Actualizado: 2023-03-07