MicroWave Technology MMIC Amplifiers (MMA)
MicroWave Technology MMIC Amplifiers (MMA) are based on InGaP HBT, pHEMT, and Linear MESFET technologies. These amplifiers are high-performance, low-cost, and high-power amplifiers. The MMIC Amplifiers include high linearity, fully matched WiMax power amplifiers, and broadband gain blocks as well. Military screening is available on hermetically sealed package products. These amplifiers are used in point-to-point radio applications in high-power, high-linearity, driver amplifiers, traveling-wave amplifiers, microwave and wireless communication systems, optical instrumentation, and WiMax/WLAN driver amplifiers.Features
- High-performance/quality MMIC based on InGaP HBT, pHEMT, and Linear MESFET technologies
- Military screening available on hermetically sealed package products
- High linearity, fully matched WiMax power amplifiers
- High linearity, broadband gain blocks
- Low-cost commercial products
Applications
- VSAT and Point-to-Point (PTP) radio applications high power/high linearity MMIC amplifiers
- Driver amplifiers
- Instrumentation
- Traveling wave amplifiers
- Fiber optics communication systems
- Microwave and wireless communication systems
- Microwave and optical instrumentations
- Broadband low-noise amplifiers
- High linearity broadband driver amplifiers
- High linearity driver amplifiers for WiMax/WLAN
Videos
Additional Resource
View Results ( 11 ) Page
| N.º de artículo | Hoja de datos | Frecuencia de trabajo | Ganancia | P1dB: punto de compresión | Tecnología |
|---|---|---|---|---|---|
| MMA-273334D-M5 | ![]() |
27 GHz to 33 GHz | 26 dB | 33 dBm | GaAs |
| MMA-005022B | ![]() |
30 kHz to 50 GHz | 15.5 dB | 22 dBm | GaAs |
| MMA-174321-M4 | ![]() |
17 GHz to 43 GHz | 21 dB | 18 dBm | GaAs |
| MMA-243034D-M5 | ![]() |
24 GHz to 30 GHz | 23 dB | 34 dBm | GaAs |
| MMA-273336-M5 | ![]() |
27 GHz to 33 GHz | 22 dB | 35 dBm | GaAs |
| MMA-273336D-M5 | ![]() |
27 GHz to 33 GHz | 22 dB | 35 dBm | GaAs |
| MMA-011015-C3 | ![]() |
1 GHz to 10 GHz | 15 dB | 16 dBm | GaAs |
| MMA-005022-M4 | ![]() |
30 kHz to 50 GHz | 15.5 dB | 22 dBm | GaAs |
| MMA-445933H-M5 | ![]() |
4.4 GHz to 5.9 GHz | 31 dB | 33 dBm | GaAs |
| MMA-212734D-M5 | ![]() |
21 GHz to 27 GHz | 25 dB | 33 dBm | GaAs |
Publicado: 2023-02-06
| Actualizado: 2023-03-01