Comchip Technology ES8xC-HF Superfast Recovery Rectifiers

Comchip Technology ES8xC-HF Superfast Recovery Rectifiers feature a reverse voltage range of 50V to 600V, an 8A forward current, and a maximum recovery time of 35ns. These glass-passivated devices are offered in compact, low-profile, surface-mounted SMC/DO-214AB packages, well suited for automated assembly.

Features

  • Superfast recovery time for high efficiency
  • 35ns maximum reverse recovery time
  • 50V to 600V peak repetitive reverse voltage (VRRM) range
  • 8A forward rectified current at TC =125°C
  • 125A peak forward surge current
  • Glass passivated chip junction
  • 75°C/W typical thermal resistance
  • -55°C to 150°C operating temperature range
  • Pick and place compatible
  • Low-profile SMC/DO-214AB package
  • RoHS-compliant and halogen-free

Applications

  • Switching power supplies
  • General rectification

Circuit Diagram & Package Outline

Comchip Technology ES8xC-HF Superfast Recovery Rectifiers
View Results ( 7 ) Page
N.º de artículo Vr - Tensión inversa Vf - Tensión directa Tiempo de recuperación
ES8AC-HF 50 V 980 mV 35 ns
ES8BC-HF 100 V 980 mV 35 ns
ES8CC-HF 150 V 980 mV 35 ns
ES8DC-HF 200 V 980 mV 35 ns
ES8EC-HF 300 V 1.3 V 35 ns
ES8GC-HF 400 V 1.3 V 35 ns
ES8JC-HF 600 V 1.7 V 35 ns
Publicado: 2020-08-11 | Actualizado: 2024-05-21