Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors
Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors feature a 1/6th turn bayonet coupling for a fast and secure mate/unmate. To optimize chemical resistance, UV resistance, and tolerance to physical abuse, the connectors are offered in two housing materials: black plastic and nickel-plated zinc die-cast. The product line includes panel-mounted receptacles, mating plugs, and protective caps in single-mode, multi-mode, and APC types. Pre-terminated jumper cables, including cables suitable for outdoor use and direct burial, in standard lengths from 1 meter to 300 meters, are also included.Amphenol CONEC IP67 LC Duplex Fiber Optic Connectors ensure a continuously secure connection and are dustproof and weatherproof, with a silicone ring seal that makes a watertight connection to the panel. The connectors are ideal for communications, security, and surveillance equipment applications, as well as being ODVA-compliant for harsh environment applications such as WiMax, Long Term Evolution (LTE), and Remote Radio Heads using Fiber to the Antenna (FTTA) connectivity.
Features
- 1/6th turn bayonet coupling
- Two housing material types
- Black plastic
- Nickel-plated zinc diecast
- Simplex or duplex LC type connectors
- Panel-mounted mating plugs and protective caps
- Suitable for outdoor use
- Withstand harsh environments
Applications
- Communications
- Security
- Surveillance equipment
Additional Resources
View Results ( 11 ) Page
| N.º de artículo | Hoja de datos | Tipo de puerto | Color | Material del cuerpo |
|---|---|---|---|---|
| 17-300060 | ![]() |
Simplex | Blue | Zinc Die Cast |
| 17-300110 | ![]() |
Duplex | Blue | Polyester |
| 17-300050 | ![]() |
Duplex | Black | Plastic |
| 17-300070 | ![]() |
Duplex | Beige | Zinc Die Cast |
| 17-300010 | ![]() |
Duplex | Black | Plastic |
| 17-300080 | ![]() |
Simplex | Blue | Die Cast |
| 17-300090 | ![]() |
Duplex | Beige | Die Cast |
| 17-300670 | ![]() |
Duplex | Nickel | Die Cast |
| 17-300030 | ![]() |
Duplex | Black | Plastic |
| 17-300680 | ![]() |
Duplex | Nickel | Die Cast |
Publicado: 2012-02-13
| Actualizado: 2023-12-15