Amphenol CONEC Sensor Actor M12 and 7/8" Connectors

Amphenol CONEC Sensor Actor M12 and 7/8" Connectors are field attachable circular connectors designed to provide wear-free connectivity and highly reliable performance under harsh environmental conditions. The Sensor Actor M12 and 7/8" Connectors feature a rugged stainless steel housing that is dust-sealed and waterproof. When mated, these connectors offer IP67 protection per IEC 60529, are resistant to shock and vibration, offer up to 8A per contact, and retain functionality in an operating temperature range of -30°C to +80°C for >=100 mating cycles per IEC 60512-9a. With its ruggedized construction, the Amphenol CONEC Sensor Actor M12 and 7/8" Connectors are well-suited for industrial automation, food/beverage, and automotive applications.

Features

  • Provides wear-free connectivity and highly reliable performance in harsh environments
  • Field attachable
  • Constructed using a durable stainless steel housing that is dust-sealed and waterproof
  • IP67 protection per IEC 60529 in mated condition
  • Resistant to shock and vibration, retains functionality in severe conditions

Applications

  • Industrial automation
  • Food and beverage
  • Automotive
  • Machine tools

Specifications

  • Rated voltage per IEC 61076-2-101
    • 250V (4-pos)
    • 60V (5-pos)
  • Up to 8A current rating per contact
  • 3/2 pollution degree per IEC 60664-1
  • >=109Ω insulation resistance per IEC 60512
  • IP67 degree of protection in mated conditions per IEC 60529
  • -30°C to +80°C temperature range per IEC 60664-1
  • <=100 mating cycles per IEC 60512-9a
  • Precision machined contacts are gold-plated in the mating areas
View Results ( 14 ) Page
N.º de artículo Hoja de datos Régimen de corriente Régimen de voltaje Género del contacto Estilo de carcasa Tamaño de rosca
41-00001 41-00001 Hoja de datos 12 A 250 V Socket (Female) Receptacle 7/8 in
41-00002 41-00002 Hoja de datos 9 A 300 V Socket (Female) Receptacle 7/8 in
43-00094 43-00094 Hoja de datos 4 A 60 V Socket (Female) Receptacle M12
43-00102 43-00102 Hoja de datos 4 A 60 V Pin (Male) Plug M12
41-00003 41-00003 Hoja de datos 9 A 250 V Socket (Female) Receptacle 7/8 in
41-00006 41-00006 Hoja de datos 9 A 250 V Pin (Male) Plug 7/8 in
43-00096 43-00096 Hoja de datos 4 A 250 V Socket (Female) Receptacle M12
41-00004 41-00004 Hoja de datos 12 A 250 V Pin (Male) Plug 7/8 in
43-00092 43-00092 Hoja de datos 4 A 250 V Socket (Female) Receptacle M12
43-00098 43-00098 Hoja de datos 4 A 60 V Socket (Female) Receptacle M12
Publicado: 2012-02-28 | Actualizado: 2022-08-25