HARTING har-modular® Cable Connectors

HARTING har-modular® Cable Connectors allow custom configuration of connectors from off-the-shelf modules. These connectors combine signal, power, and coax in one connector. The har-modular connectors are based on traditional DIN 41612 connectors and are available in 10 shell housing sizes. These connectors feature up to 40A current rating, 500 mating cycles, and CTI >600 for higher voltages up to 1000V. The har-modular connectors are made of fiberglass reinforced thermoplastic resin housing material with a Polyamide (PA) isolation body. These connectors are IP20 rated with a -55°C to 125°C temperature rating. Typical applications include drivers, medical devices, power supplies, HMI, embedded systems, controllers, and passenger information.

Features

  • Allows custom configuration of connectors from off-the-shelf modules
  • Modularity – combine signal, power, and coax in one connector
  • Based on traditional DIN 41612 connectors
  • Assembled modular connectors are available with a low MOQ 200 pcs

Applications

  • Drives
  • Controllers
  • Power supplies
  • Embedded systems
  • HMI
  • Passenger information
  • Medical devices

Specifications

  • 10 shell housing sizes
  • Power and signal modules
  • Up to 40A current rating
  • Designed for through-hole reflow soldering
  • CTI >600 higher voltages up to 1,000V
  • 500 mating cycles
  • -55°C to 125°C temperature rating
  • Polyamide (PA) isolation body
  • IP20 rated
  • Fiber glass reinforced thermoplastic resin housing material
Publicado: 2025-07-15 | Actualizado: 2025-08-25