TE Connectivity Z-PACK HM-eZD Hard Metric Backplane Connectors

TE Connectivity's (TE) Z-PACK HM-eZD Hard Metric Backplane Connectors offer data rates of up to 56Gbps and are backward compatible with previous versions of the HM-ZD family. These connectors consist of a PCB-mount header and a PCB-mount receptacle, both of which feature 10 columns with 3 rows. Z-PACK HM-eZD connectors offer a 2.5mm pitch and a wide operating temperature range of 0°C to +105°C. TE Z-PACK HM-eZD Hard Metric Backplane Connectors are designed for AdvancedTCA® (ATCA) applications, including options for traditional and co-planar architectures. Suitable applications for these connectors include data center applications, test and measurement equipment, medical imaging devices, and industrial automation systems.

Features

  • Data rates up to 56Gbps
  • Backward compatible with previous HM-ZD versions
  • Perpendicular right-angle PCB mount orientation (receptacle)
  • 10 columns
  • Three rows
  • 120 positions
  • Traditional backplane architecture
  • 2.5mm pitch
  • 0.5A contact current rating
  • 0°C to +105°C temperature range

Applications

  • Data centers
    • Servers
    • Routers
  • Test and measurement
  • Medical imaging devices
  • Industrial automation

Videos

Publicado: 2024-07-31 | Actualizado: 2025-10-16