TE Connectivity AMPLIMITE D-Subminiature Stacked PCB Connectors
TE Connectivity's AMPLIMITE D-Subminiature Stacked PCB Connectors are two connectors stacked together in a single assembly. These stacked D-sub connectors feature built-in grounding indents, front metal shells for EMI/RFI shielding, housings made of UL 94 V-0 material, and gold plating on the contacts. The AMPLIMITE D-sub connectors are available in 9 and 15 positions in plug/receptacle configurations packed in plastic trays. Typical applications include industrial machinery and equipment, medical, test and measurement equipment, and data centers.Features
- Stacked PCB connectors save board real estate
- Wide choice of configurations is available
- Front metal shells for EMI/RFI shielding
- Housings made of UL 94V-0 rated thermoplastic
- Built-in grounding indents
- Choice of 4-40 threaded insert or female screw lock mating hardware
- Packaged in plastic trays for ease of handling
- Receptacle over receptacle in 9/9, 15/15, 25/25, and 37/37 contact positions
- Plug over plug in 9/9, 15/15, 25/25, and 37/37 contact positions
- Receptacle over plug in 9/9, 15/15, 25/25, and 37/37 contact positions (coming soon)
- Plug over receptacle in a total of 9/9,15/15, 25/25, and 37/37 contact positions (coming soon)
Applications
- Industrial machinery and equipment
- Medical
- Test and measurement equipment
- Data centers
Additional Resources
View Results ( 6 ) Page
| N.º de artículo | Hoja de datos | Cantidad de posiciones / Contactos por puerto | Tamaño de la carcasa | Descripción |
|---|---|---|---|---|
| 2454917-1 | ![]() |
9 Position | 1 | Conectores de puerto dual subminiatura D D-SUB ,9 POS RCPT OVER 9 POS RCPT |
| 2454917-2 | ![]() |
9 Position | 1 | Conectores de puerto dual subminiatura D D-SUB ,9 POS RCPT OVER 9 POS RCPT + SC |
| 2454917-3 | ![]() |
9 Position | 1 | Conectores de puerto dual subminiatura D D-SUB ,9 POS PLUG OVER 9 POS PLUG |
| 2454917-4 | ![]() |
9 Position | 1 | Conectores de puerto dual subminiatura D D-SUB ,9 POS PLUG OVER 9 POS PLUG + SC |
| 2454917-5 | ![]() |
15 Position | 2 | Conectores de puerto dual subminiatura D D-SUB ,15 POS RCPT OVER 15 POS RCPT |
| 2454917-6 | ![]() |
15 Position | 2 | Conectores de puerto dual subminiatura D D-SUB15 POS RCPT OVER 15 POS RCPT + SCRW |
Publicado: 2023-08-23
| Actualizado: 2024-03-29