Amphenol FCI Conan® Flexible Printed Circuit Assembly
Amphenol FCI Conan® Flexible Printed Circuit Assembly features 31 positions, a 4.5mm height, and a 200mm cable with 100μ" minimum tin tail plating. This header offers high-speed performance of up to 16Gb/s and a 1A current rating per contact, delivering an industry-proven board-to-board solution. The assembly operates in a temperature range of -55°C to +125°C. Amphenol FCI Conan Flexible Printed Circuit Assembly provides a flexible option for space-constrained environments where PCBs are not an option. Applications include automotive, industrial and instrumentation, information technology/data analytics (IT/DA), medical, and more.Features
- Conan flex cable
- Header type
- 100μ" min. tin tail plating
- Flexible option for space-constrained environments where PCBs are not an option
- Utilizes SMT process with higher process consistency, and lower assembly costs
- High-speed performance up to 16Gb/s
- Industry-proven board-to-board solution
Applications
- Automotive
- Communications
- Consumer
- IT/DA
- Industrial and instrumentation
- Medical
Specifications
- 31 position
- 4.5mm height
- 200mm cable length
- 1A current rating per contact
- 30mΩ max. resistant (contact)
- 1000MΩ min. insulation resistance
- 100VAC voltage rating
- -55°C to +125°C operating temperature range
Additional Resources
Publicado: 2023-05-22
| Actualizado: 2024-04-02