CONXALL Multi-Con-X Extra Large Backshell

Conaxall Multi-Con-X Extra Large Backshells are industry-standard sealed circular plastic connectors. These large backshells support cable diameters up to 0.57" (14.5mm), and feature screw-down cable clamps for strain relief. Compatibility includes large diameters with up to 12 #20 contacts, 6 #16 contacts, or 4 #12 contacts, while the included adapter enables compatibility with Mega-Con-X connectors. Switchcraft Conxall Multi-Con-X Extra Large Backshells are constructed out of black nylon, with black elastomer grommets, with a black aluminum adapter.

Features

  • Supports cables up to 0.57" (14.5mm)
  • Includes screw down clamp and elastomer strain relief
  • Backshell connects via machined aluminum adapter
  • Made in the USA
  • Contacts:
    • Up to 12 #20 contacts
    • Up to 6 #16 contacts
    • Up to 4 #12 contacts

Specifications

  • Black nylon backshell
  • Black elastomer grommet
  • Black aluminum adapter
  • Black nylon strap
  • #4-24 x 1/2, HI/LO self tapping, stainless steel screws

Multi-Con-X Extra Large Backshell

CONXALL Multi-Con-X Extra Large Backshell
Publicado: 2022-07-12 | Actualizado: 2022-07-21